VW3A3721 | Schneider Electric

Communication module for Altivar Prozess ATV600, Altivar Prozess Modular, Inputs: 2, 100 Mbit/s, ethernet, (W x H x D) 130 x 190 x 65 mm, VW3A3721

Order No.: 06N0165
EAN: 3606481156426
MPN:
VW3A3721
VW3A3721 Schneider Electric Communication modules
Image may differ
Unit Price (€ / pc.)
452.6998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
452.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.6998 €

Communication module, VW3A3721, Schneider Electric

This EtherNet/IP, Modbus TCP, and MD-Link dual port module communication module is an option for variable speed drives of Altivar range. It is equipped with 2 RJ45 connectors. It is compatible with Altivar Machine and Altivar Process drives. It enables integration of your variable speed drive in your process control network. It weighs 20g.

Features

  • For variable speed drives
  • Daisy chain topology
  • SNTP synchronization protocol
  • Embedded HTTP web server
Technical specifications
Number of inputs 2
Version Kommunikationsmodul
Width 130 mm
Data transmission rate 100000000 mb/s
Suitable for Altivar Prozess ATV600, Altivar Prozess Modular
Height 190 mm
Interfaces Ethernet
Depth 65 mm
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No