8903LO1200V03 | Schneider Electric

Lighting contactor, 12 pole, 30 A, 12 Form A (N/O), coil 240 VAC, screw connection, 8903LO1200V03

Order No.: 01P6463
EAN: 4099889418590
MPN:
8903LO1200V03
8903LO1200V03 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,707.9832 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,707.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,707.9832 €
Technical specifications
Connection Schraubanschluss
Version Beleuchtungsschütz
rated voltage (AC) 600 V
Rated current 30 A
Pin number 12-polig
Latching switching function 12 Schließer
Control Voltage 240 VAC
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes