9001KA1 | Schneider Electric

Auxiliary switch block, 10 A, 1 Form C (NO/NC), coil 600 VAC, screw connection, 9001KA1

Order No.: 01P6494
EAN: 0785901880004
MPN:
9001KA1
Series: Harmony 9001 K
9001KA1 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
41.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.2335 €

Auxiliary switch block, 9001KA1, Schneider Electric

This Harmony 9001K, contact block uses screw-clamp terminals and has 1 x NO + 1 x NC contacts. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on 9001K complete push button units and selector switches and connects to control circuits with simple screw-clamp connections. Its clear color of cover allows users to identify it visually at a distance. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is compatible with Harmony 9001K push buttons and switches. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 1 Form C (NO/NC)
Rated current 10 A
rated voltage (AC) 240 V
Control Voltage 600 VAC
Connection screw connection
Assembly panel mounting
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes