9001KA4 | Schneider Electric

Auxiliary switch block, 2 pole, 10 A, 1 Form C (NO/NC), coil 600 VAC, screw connection, 9001KA4

Order No.: 01P6498
EAN: 4099889418637
MPN:
9001KA4
Series: Harmony 9001 K
9001KA4 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2335 €

Auxiliary switch block, 9001KA4, Schneider Electric

This contact block is a separate component of the range of control and signaling units, Harmony 9001K / 9001SK diameter 30mm. It is compatible with Harmony 9001K or 9001SK push buttons and switches. It uses screw-clamp terminals and has 1 x C/O contact. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It features late-break contact operation. Its protection index is IP20, protecting operators from unexpected contact with live circuits. It weighs 27g. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
rated voltage (AC) 240 V
Assembly Panelmontage
Rated current 10 A
Pin number 2-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP20
Control Voltage 600 VAC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes