A9C15030 | Schneider Electric

Power contactor, 1 pole, 20 A, 230 V, 1 Form A (N/O), A9C15030

Order No.: 01P6792
EAN: 4099889370959
MPN:
A9C15030
Series: Acti 9 iCT+
A9C15030 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
64.8193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.8193 €

High power contactor, A9C15030, Schneider Electric

This Acti9 iCT+ is a low votage silent modular contactor. It is a 1P remote control device with 1 normally open contact. The rated current is 20A for AC-7a and 20A for AC-7b. The Ue rated operational voltage is 250VAC. The Uc control voltage is 230VAC. It is especially accurate for LED lighting control thanks to its crossing technology. This device could be used for remote switching lighting loads, small motors (fans, mixers) or HVAC system applications. This product is compliant with EN/IEC 60669-2-2. Electrical endurance goes up to 5000000 cycles. The maximum switching operations is 6 per minute. The Ui rated insulation voltage is 300VAC. Pollution degree is 3. It is DIN rail mountable. Its width is 2 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 81mm x (H) 18mm x (D) 60mm. The weight is 70g. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 55°C. The storage temperature is from -40°C to 60°C.

Technical specifications
Version Leistungsschütz
rated voltage (AC) 690 V
Rated Voltage 230 V
Assembly DIN-Schiene/Schraube
Rated current 20 A
Pin number 1-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20/IP40
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes