A9C20137 | Schneider Electric

Installation contactor, 4 pole, 25 A, 400 V, 4 Form B (N/C), coil 24 VAC, A9C20137

Order No.: 01P6817
EAN: 4099889418699
MPN:
A9C20137
Series: Acti 9 iCT
A9C20137 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
62.2489 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.2489 €

Installation contactor, A9C20137, Schneider Electric

This Acti9 iCT is a modular contactor. It is a 4P remote control device with 4 normally close contact. The rated current is 25A for AC-7a and 8.5A for AC-7b. The Ue rated operational voltage is 400VAC. The Uc control voltage is 24VAC. This device could be used for control circuits. This device could be used for remote switching small motors (fans, mixers) or HVAC system applications. It is compatible with all the Acti9 control auxiliaries, for heating & ventilation control applications. This product is compliant with IEC/EN 61095 standard. Electrical endurance goes up to 100000 cycles for AC-7A or AC-1, 30000 cycles for AC-7C, AC-7B, AC-3, AC-5A or AC-5B The maximum switching operations is 100 per day. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 4 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 81mm x (H) 36mm x (D) 60mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.

Technical specifications
Version Installationsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 25 A
Pin number 4-polig
Latching switching function 4 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes