A9C20531 | Schneider Electric

Installation contactor, 1 pole, 25 A, 250 VAC, 1 Form A (N/O), coil 220 VAC, A9C20531

Order No.: 01P6822
EAN: 4099889418743
MPN:
A9C20531
Series: Acti 9 iCT
A9C20531 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
41.5191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5191 €

Installation contactor, A9C20531, Schneider Electric

This Acti9 iCT is a modular contactor. It is a 1P remote control device with 1 normally open contact. The rated current is 25A for AC-7a and 8.5A for AC-7b. The Ue rated operational voltage is 250VAC. The Uc control voltage is 220VAC. This device could be used for control circuits. This device could be used for remote switching lighting loads, small motors (fans, mixers) or HVAC system applications. It is compatible with all the Acti9 control auxiliaries, for lighting, heating & ventilation control applications. This product is compliant with IEC/EN 61095. Electrical endurance goes up to 100000 cycles for AC-7A or AC-1, 30000 cycles for AC-7C, AC-7B, AC-3, AC-5A or AC-5B The maximum switching operations is 6 per minute. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 2 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 81mm x (H) 18mm x (D) 68.5mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.

Technical specifications
Version installation contactor
Rated Voltage 250 VAC
Assembly DIN rail
Rated current 25 A
Pin number 1 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 220 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes