A9C20882 | Schneider Electric

Installation contactor, 2 pole, 100 A, 250 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, A9C20882

Order No.: 01P6849
EAN: 4099889419009
MPN:
A9C20882
Series: Acti 9 iCT
A9C20882 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
275.8539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
275.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.8539 €

Installation contactor, A9C20882, Schneider Electric

This Acti9 iCT is a modular contactor. It is a 2P remote control device with 2 normally open contact. The In rated current is 100A for AC-7a. The Ue rated operational voltage is 250VAC. The Uc control voltage is 220VAC to 240VAC. This device could be used for control circuits. This device could be used for HVAC system applications. This product is compliant with EN/IEC 61095 standard. Electrical endurance goes up to 30000 cycles for AC-7A. The maximum switching operations is 100 per day. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 6 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 85mm x (H) 54mm x (D) 60mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.

Technical specifications
Connection screw connection
Version installation contactor
Rated Voltage 250 VAC
Assembly DIN rail
Rated current 100 A
Pin number 2 pole
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes