A9C21833 | Schneider Electric

Installation contactor, 3 pole, 25 A, 400 V, 3 Form A (N/O), coil 240 VAC, screw connection, A9C21833

Order No.: 01P6860
EAN: 4099889419115
MPN:
A9C21833
Series: Acti 9 iCT
A9C21833 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
50.1704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1704 €

Installation contactor, A9C21833, Schneider Electric

This Acti9 iCT is a modular contactor. It is a 3P remote and manual control device with 3 normally open contacts. The In rated current is 25A for AC-7a and 8.5A for AC-7b. The Ue rated operational voltage is 400VAC. The Uc control voltage is 220VAC to 240VAC. This device could be used for control circuits. It is compatible with all the Acti9 control auxiliaries, for lighting, heating & ventilation control applications. This product is compliant with IEC/EN 61095. Electrical endurance goes up to 100000 cycles for AC-7A or AC-1, 30000 cycles for AC-7C, AC-7B, AC-3, AC-5A or AC-5B The maximum switching operations is 6 per minute. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 4 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 81mm x (H) 36mm x (D) 60mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.

Technical specifications
Connection Schraubanschluss
Version Installationsschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 25 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes