A9C22515 | Schneider Electric

Installation contactor, 2 pole, 16 A, 250 VAC, 1 Form A (N/O) + 1 Form B (N/C), coil 220 VAC, A9C22515

Order No.: 01P6878
EAN: 3606480097027
MPN:
A9C22515
Series: Acti 9 iCT
A9C22515 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
39.7341 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.7341 €

Installation contactor, A9C22515, Schneider Electric

This Acti9 iCT is a modular contactor. It is a 2P remote control device with 1 normally open contact and 1 normally close contact. The In rated current is 16A for AC-7a and 6A for AC-7b. The Ue rated operational voltage is 250VAC. The Uc control voltage is 220VAC. This device could be used for control circuits. This device could be used for remote switching small motors (fans, mixers) or HVAC system applications. It is compatible with all the Acti9 control auxiliaries, for lighting, heating & ventilation control applications. This product is compliant with IEC/EN 61095. Electrical endurance goes up to 100000 cycles for AC-7A or AC-1, 30000 cycles for AC-7C, AC-7B, AC-3, AC-5A or AC-5B The maximum switching operations is 6 per minute. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. Pollution degree is 2. It is DIN rail mountable. Its width is 2 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 81mm x (H) 18mm x (D) 68.5mm. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -5°C to 60 °C. The storage temperature is from -40°C to 70°C.

Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Rated current 16 A
Rated Voltage 250 VAC
Control Voltage 220 VAC
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No