CA2KN22FE7 | Schneider Electric

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 115 VAC, screw connection, CA2KN22FE7

Order No.: 02P3782
EAN: 4099889371086
MPN:
CA2KN22FE7
Series: TeSys SK, K, D
CA2KN22FE7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
38.9011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9011 €
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP2X
Control Voltage 115 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes