CA2KN22G7 | Schneider Electric

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 120 VAC, screw connection, CA2KN22G7

Order No.: 02P3784
EAN: 4099889371093
MPN:
CA2KN22G7
Series: TeSys SK, K, D
CA2KN22G7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6639 €

Control relay, CA2KN22G7, Schneider Electric

TeSys K control relay, 4 contacts (2NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 120V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP2X
Control Voltage 120 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes