CA2KN31P7 | Schneider Electric
Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, CA2KN31P7
Unit Price (€ / pc.)
35.5572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.56 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5572 €
5 pcs.
34.5933 €
*incl. VAT plus shipping costs
**Subject to prior sale
contactor relay, CA2KN31P7, Schneider Electric
Small contactors 0.06 -5.5 kW TeSys K offers you a complete range of small contactors with an optimal power to compactness ratio and a seamless integration into your applications.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 3 Schließer + 1 Öffner | |
Degree of protection (IP) | IP2X | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |