CA2SK20E7 | Schneider Electric

Auxiliary contactor, 2 pole, 10 A, 2 Form A (N/O), coil 48 VAC, screw connection, CA2SK20E7

Order No.: 02P3855
EAN: 4099889371413
MPN:
CA2SK20E7
Series: TeSys SK, K, D
CA2SK20E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
32.487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.487 €

Control relay, CA2SK20E7, Schneider Electric

TeSys SK mini-control relay, 2 contacts (2NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 48V 50/60Hz AC control circuit, connection by screw terminals. For operating rates until 20 cycles/min and ambient temperature -20/+50°C, it procures high reliability and durability. Compact (27mm width), for clipping on a 35mm DIN rail. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP2X
Control Voltage 48 VAC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes