CA2SKE20G7 | Schneider Electric

Auxiliary contactor, 2 pole, 10 A, 2 Form A (N/O), coil 120 VAC, screw connection, CA2SKE20G7

Order No.: 02P3866
EAN: 4099889371499
MPN:
CA2SKE20G7
Series: TeSys SK, K, D
CA2SKE20G7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
108.7898 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.7898 €
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP2X
Control Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes