CA2SKE20P7 | Schneider Electric

Auxiliary contactor, 2 pole, 10 A, 2 Form A (N/O), coil 230 VAC, screw connection, CA2SKE20P7

Order No.: 02P3867
EAN: 4099889371505
MPN:
CA2SKE20P7
Series: TeSys SK, K, D
CA2SKE20P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
109.1825 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
109.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1825 €
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP2X
Control Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes