CA3KN22BD | Schneider Electric

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, CA3KN22BD

Order No.: 02P3876
EAN: 3389110500172
MPN:
CA3KN22BD
Series: TeSys SK, K, D
CA3KN22BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
40.5195 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
40.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.5195 €

Control relay, CA3KN22BD, Schneider Electric

TeSys K control relay, 4 contacts (2NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 10 A
rated voltage (AC) 690 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Customs tariff number 85364190
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes