CA3KN31BD3 | Schneider Electric
Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, CA3KN31BD3
Unit Price (€ / pc.)
44.9344 € *
Available: 0 pcs.
Leadtime: 1 Week **
TeSys K control relay, CA3KN31BD3, Schneider Electric
TeSys K control relay, 4 contacts (3NO + 1NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 3 Schließer + 1 Öffner | |
Degree of protection (IP) | IP2X | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |