CA3KN403BD | Schneider Electric

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 24 VDC, spring-clamp connection, CA3KN403BD

Order No.: 02P3917
EAN: 4099889371819
MPN:
CA3KN403BD
Series: TeSys SK, K, D
CA3KN403BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
42.8876 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.8876 €

Control relay, CA3KN403BD, Schneider Electric

TeSys K control relay, 4 contacts (4NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption, connection by spring terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Federklemmanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP2X
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes