CA4KN40FW3 | Schneider Electric

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 110 VDC, screw connection, CA4KN40FW3

Order No.: 02P3967
EAN: 4099889372069
MPN:
CA4KN40FW3
Series: TeSys SK, K, D
CA4KN40FW3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
50.0514 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0514 €
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP2X
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes