CAD323F7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 110 VAC, spring-clamp connection, CAD323F7

Order No.: 02P3977
EAN: 4099889372113
MPN:
CAD323F7
Series: TeSys SK, K, D
CAD323F7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
49.4207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.4207 €
Technical specifications
Connection Federklemmanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene
Rated current 10 A
Pin number 5-polig
Latching switching function 3 Schließer + 2 Öffner
Degree of protection (IP) IP2X
Control Voltage 110 VAC
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes