CAD323FE7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 115 VAC, spring-clamp connection, CAD323FE7

Order No.: 02P3979
EAN: 4099889372120
MPN:
CAD323FE7
Series: TeSys SK, K, D
CAD323FE7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
50.3013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3013 €

Control relay, CAD323FE7, Schneider Electric

TeSys D control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 115V 50/60Hz AC control circuit, connection by spring terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection Federklemmanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene
Rated current 10 A
Pin number 5-polig
Latching switching function 3 Schließer + 2 Öffner
Degree of protection (IP) IP2X
Control Voltage 115 VAC
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes