CAD326R7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 440 VAC, ring cable lug terminals, CAD326R7

Order No.: 02P4000
EAN: 4099889372250
MPN:
CAD326R7
Series: TeSys SK, K, D
CAD326R7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
50.3013 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3013 €
Technical specifications
Connection Ringkabelschuhklemmen
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 5-polig
Latching switching function 3 Schließer + 2 Öffner
Degree of protection (IP) IP2X
Control Voltage 440 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes