CAD32E7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 48 VAC, screw connection, CAD32E7

Order No.: 02P4010
EAN: 3389110400281
MPN:
CAD32E7
Series: TeSys SK, K, D
CAD32E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
45.8864 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
45.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.8864 €

Control relay, CAD32E7, Schneider Electric

TeSys D control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 48V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 3 Form A (N/O) + 2 Form B (N/C)
Pin number 5 pole
Rated current 10 A
rated voltage (AC) 690 V
Control Voltage 48 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No