CAD32FE7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 115 VAC, screw connection, CAD32FE7

Order No.: 02P4017
EAN: 4099889372359
MPN:
CAD32FE7
Series: TeSys SK, K, D
CAD32FE7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
45.8864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8864 €

Control relay, CAD32FE7, Schneider Electric

TeSys D control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 115V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection screw connection
Version auxiliary contactor
rated voltage (AC) 690 V
Assembly DIN rail/screw
Rated current 10 A
Pin number 5 pole
Latching switching function 3 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP2X
Control Voltage 115 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes