CAD32S7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 500 VAC, screw connection, CAD32S7

Order No.: 02P4036
EAN: 4099889372472
MPN:
CAD32S7
Series: TeSys SK, K, D
Schneider Electric
CAD32S7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6484 €

Control relay, CAD32S7, Schneider Electric

TeSys D control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 500V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection screw connection
Version auxiliary contactor
rated voltage (AC) 690 V
Assembly DIN rail/screw
Rated current 10 A
Pin number 5 pole
Latching switching function 3 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP2X
Control Voltage 500 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead