CAD503BD | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 24 VDC, spring-clamp connection, CAD503BD
Unit Price (€ / pc.)
87.5126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control relay, CAD503BD, Schneider Electric
TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by spring terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Federklemmanschluss | |
Version | Hilfsschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 5-polig | |
Latching switching function | 5 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |