CAD503D7 | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 42 VAC, spring-clamp connection, CAD503D7

Order No.: 02P4053
EAN: 4099889372571
MPN:
CAD503D7
Series: TeSys SK, K, D
Schneider Electric
CAD503D7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
48.0165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.0165 €

Control relay, CAD503D7, Schneider Electric

TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 42V 50/60Hz AC control circuit, connection by spring terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection spring-clamp connection
Version auxiliary contactor
rated voltage (AC) 690 V
Assembly DIN rail
Rated current 10 A
Pin number 5 pole
Latching switching function 5 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 42 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead