CAD503FD | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 110 VDC, spring-clamp connection, CAD503FD

Order No.: 02P4058
EAN: 4099889372588
MPN:
CAD503FD
Series: TeSys SK, K, D
CAD503FD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
81.9910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.9910 €
Technical specifications
Connection Federklemmanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene
Rated current 10 A
Pin number 5-polig
Latching switching function 5 Schließer
Degree of protection (IP) IP2X
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes