CAD506F7 | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 110 VAC, ring cable lug terminals, CAD506F7
Unit Price (€ / pc.)
47.7071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Ringkabelschuhklemmen | |
Version | Hilfsschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 10 A | |
Pin number | 5-polig | |
Latching switching function | 5 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 110 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |