CAD506FD | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 110 VDC, ring cable lug terminals, CAD506FD

Order No.: 02P4067
EAN: 4099889372632
MPN:
CAD506FD
Series: TeSys SK, K, D
CAD506FD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
81.9910 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
81.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.9910 €

Control relay, CAD506FD, Schneider Electric

TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 110V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by lugs. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection Ringkabelschuhklemmen
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 5-polig
Latching switching function 5 Schließer
Degree of protection (IP) IP2X
Control Voltage 110 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes