CAD50BL | Schneider Electric

Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 24 VDC, screw connection, CAD50BL

Order No.: 02P4073
EAN: 4099889372687
MPN:
CAD50BL
Series: TeSys SK, K, D
CAD50BL Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
69.4484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4484 €

Control relay, CAD50BL, Schneider Electric

TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a low consumption 24V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Rated current 10 A
Pin number 5-polig
Latching switching function 5 Schließer
Degree of protection (IP) IP2X
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes