CAD50L7 | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 200 VAC, screw connection, CAD50L7
Unit Price (€ / pc.)
46.5171 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
rated voltage (AC) | 690 V | |
Assembly | DIN rail/screw | |
Rated current | 10 A | |
Pin number | 5 pole | |
Latching switching function | 5 Form A (N/O) | |
Degree of protection (IP) | IP2X | |
Control Voltage | 200 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |