CAD50U7 | Schneider Electric
Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 240 VAC, screw connection, CAD50U7
Unit Price (€ / pc.)
45.8864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control relay, CAD50U7, Schneider Electric
TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 240V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 10 A | |
Pin number | 5-polig | |
Latching switching function | 5 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |