GC1620B5 | Schneider Electric
Installation contactor, 2 pole, 16 A, 250 VAC, 2 Form A (N/O), coil 24 VAC, screw connection, GC1620B5
Unit Price (€ / pc.)
41.6976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.70 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6976 €
2 pcs.
40.0197 €
4 pcs.
38.4846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation contactor, GC1620B5, Schneider Electric
TeSys GC modular contactor, 2 poles (2NO), 16A/250V AC-7a (heating) and 5A/250V AC-7b (motor control), for household applications. Control voltage 24V AC 50Hz, state indicator on front. For use in modular panels, compact (18mm width), clipping on 35mm DIN rail, connection by screw terminals. Sold in lots of 12 units. Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Installationsschütz | |
Rated Voltage | 250 VAC | |
Assembly | DIN-Schiene | |
Rated current | 16 A | |
Pin number | 2-polig | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP20/IP40 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |