GC1640M5 | Schneider Electric

Installation contactor, 4 pole, 16 A, 250 VAC, 4 Form A (N/O), coil 240 VAC, screw connection, GC1640M5

Order No.: 02P6414
EAN: 4099889419542
MPN:
GC1640M5
GC1640M5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
47.1835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.18 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1835 €
2 pcs.
45.2914 €
3 pcs.
43.5540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation contactor, GC1640M5, Schneider Electric

TeSys GC modular contactor, 4 poles (4NO), 16A/415V AC-7a (heating) and 5A/415V AC-7b (motor control), for household applications. Control voltage 220-240V AC 50Hz, state indicator on front. For use in modular panels, compact (36mm width), clipping on 35mm DIN rail, connection by screw terminals. Sold in lots of 6 units. Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Installationsschütz
Rated Voltage 250 VAC
Assembly DIN-Schiene
Rated current 16 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20/IP40
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes