GC2504M5 | Schneider Electric
Contactor, 4 pole, 25 A, 250 VAC, 4 Form B (N/C), coil 240 VAC, screw connection, GC2504M5
Unit Price (€ / pc.)
71.5666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.57 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5666 €
2 pcs.
68.6987 €
3 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
Rated Voltage | 250 VAC | |
Assembly | DIN-Schiene | |
Rated current | 25 A | |
Pin number | 4-polig | |
Latching switching function | 4 Öffner | |
Degree of protection (IP) | IP20/IP40 | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |