GC2510M5 | Schneider Electric

Contactor, 1 pole, 25 A, 250 VAC, 1 Form A (N/O), coil 240 VAC, screw connection, GC2510M5

Order No.: 02P6418
EAN: 4099889419573
MPN:
GC2510M5
GC2510M5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
48.7662 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
2 pcs.
46.8146 €
4 pcs.
45.0177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Schütz
Rated Voltage 250 VAC
Assembly DIN-Schiene
Rated current 25 A
Pin number 1-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20/IP40
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes