GC2530M5 | Schneider Electric

Contactor, 3 pole, 25 A, 250 VAC, 3 Form A (N/O), coil 240 VAC, screw connection, GC2530M5

Order No.: 02P6428
EAN: 4099889419641
MPN:
GC2530M5
GC2530M5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
53.5976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.60 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5976 €
2 pcs.
51.4437 €
3 pcs.
49.4683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Schütz
Rated Voltage 250 VAC
Assembly DIN-Schiene
Rated current 25 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20/IP40
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes