GC4004M5 | Schneider Electric
Contactor, 4 pole, 40 A, 250 VAC, 4 Form B (N/C), coil 240 VAC, screw connection, GC4004M5
Unit Price (€ / pc.)
147.0364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.04 € *
Price list
Quantity
Price per unit*
1 pcs.
147.0364 €
2 pcs.
143.2641 €
4 pcs.
139.6822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
Rated Voltage | 250 VAC | |
Assembly | DIN-Schiene | |
Rated current | 40 A | |
Pin number | 4-polig | |
Latching switching function | 4 Öffner | |
Degree of protection (IP) | IP20/IP40 | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |