GC4020M5 | Schneider Electric

Contactor, 2 pole, 40 A, 250 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, GC4020M5

Order No.: 02P6434
EAN: 4099889419702
MPN:
GC4020M5
GC4020M5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
101.6974 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.70 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6974 €
2 pcs.
99.0913 €
3 pcs.
96.6161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Schütz
Rated Voltage 250 VAC
Assembly DIN-Schiene
Rated current 40 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP20/IP40
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes