GY4040M5 | Schneider Electric

Installation contactor, 4 pole, 40 A, 250 VAC, 4 Form A (N/O), coil 240 VAC, screw connection, GY4040M5

Order No.: 02P7226
EAN: 4099889419771
MPN:
GY4040M5
GY4040M5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
142.2764 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.2764 €
Technical specifications
Connection Schraubanschluss
Version Installationsschütz
Rated Voltage 250 VAC
Assembly DIN-Schiene
Rated current 40 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20/IP40
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes