LA1DX02 | Schneider Electric

Auxiliary switch block, 0.1 A, 125 VAC, 2 Form B (N/C), screw connection, LA1DX02

Order No.: 03P0522
EAN: 3389110970616
MPN:
LA1DX02
Series: TeSys D
LA1DX02 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
55.4183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.4183 €

Auxiliary switch block, LA1DX02, Schneider Electric

TeSys D instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 2NC protected contacts rated up to 0.1A 125V AC / 30V DC, connection by screw clamp terminals. Very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 2 Form B (N/C)
Rated current 0.1 A
Rated Voltage 125 VAC
Connection screw connection
Assembly front mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes