LA1DX11 | Schneider Electric

Auxiliary switch block, 2 pole, 0.1 A, 125 VAC, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LA1DX11

Order No.: 03P0523
EAN: 4099889419795
MPN:
LA1DX11
Series: TeSys D
LA1DX11 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
57.477 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.477 €

Auxiliary switch block, LA1DX11, Schneider Electric

TeSys D instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 1NO + 1NC protected contacts rated up to 0.1A 125V AC / 30V DC, connection by screw clamp terminals. Very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
Rated Voltage 125 VAC
Assembly Frontmontage
Rated current 0.1 A
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes