LA1DX20 | Schneider Electric
Auxiliary switch block, 0.1 A, 125 VAC, 2 Form A (N/O), screw connection, LA1DX20
Unit Price (€ / pc.)
61.6539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LA1DX20, Schneider Electric
TeSys D instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 2NO protected contacts rated up to 0.1A 125V AC / 30V DC, connection by screw clamp terminals. Very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
Rated Voltage | 125 VAC | |
Assembly | Frontmontage | |
Rated current | 0.1 A | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |