LA1DY20 | Schneider Electric

Auxiliary switch block, 0.1 A, 125 VAC, 2 Form A (N/O), screw connection, LA1DY20

Order No.: 03P0525
EAN: 4099889419818
MPN:
LA1DY20
Series: TeSys D
LA1DY20 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
78.6828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.6828 €

Auxiliary switch block, LA1DY20, Schneider Electric

TeSys D instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 2NO protected contacts rated up to 0.1A 125V AC / 30V DC, 4 earth terminals for cable screen continuity, connection by screw clamp terminals. Very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
Rated Voltage 125 VAC
Assembly Frontmontage
Rated current 0.1 A
Latching switching function 2 Schließer
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes