LA1KN02 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 690 V, 2 Form B (N/C), screw connection, LA1KN02
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LA1KN02, Schneider Electric
TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with screw clamp terminals. It provides 2NC contacts rated up to 10A 690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
Rated Voltage | 690 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |