LA1KN023 | Schneider Electric
Auxiliary switch block, 10 A, 690 V, 2 Form B (N/C), spring-clamp connection, LA1KN023
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Auxiliary switch block, LA1KN023, Schneider Electric
TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with spring terminals. It provides 2NC contacts rated up to 10A 690V AC, connection by spring terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Federklemmanschluss | |
Version | Hilfsschalterblock | |
Rated Voltage | 690 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |