LA1KN043 | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 690 V, 4 Form B (N/C), coil 690 VAC, LA1KN043
Unit Price (€ / pc.)
23.4906 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, LA1KN043, Schneider Electric
TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K, CA.K with screw clamp terminals (except LP4K, LP5K, CA4K). It provides 4NC contacts rated up to 10A 690V AC, connection by spring terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | Hilfsschalterblock | |
Rated Voltage | 690 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 4 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 690 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |