LA1KN11 | Schneider Electric

Auxiliary switch block, 2 pole, 10 A, 690 V, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LA1KN11

Order No.: 06N4425
EAN: 3389110500059
MPN:
LA1KN11
3389110500059
Series: TESYS
LA1KN11 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch block, LA1KN11, Schneider Electric

Small contactors 0.06 -5.5 kW TeSys K offers you a complete range of small contactors with an optimal power to compactness ratio and a seamless integration into your applications.

Technical data

  • Number of contacts as normally open contact: 1
  • Number of contacts as break contact:
  • 1
  • Rated operational current Ie at AC-15, 230 V: 10 A
  • Type of mounting: Front mounting
Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
rated voltage (AC) 690 V
Rated Voltage 690 V
Assembly Frontmontage
Rated current 10 A
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes